Power Supply Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBCPS2111K

DigiKey Part Number
4008-STBCPS2111K-ND
Manufacturer
Manufacturer Product Number
STBCPS2111K
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
STBCPS2111K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
Modicon STB
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1164,37000 €164,37 €
Manufacturers Standard Package
Unit Price without VAT:164,37000 €
Unit Price with VAT:195,60030 €