Configurable Switch Lamp LED Orange 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBVJ55

DigiKey Part Number
4008-ZBVJ55-ND
Manufacturer
Manufacturer Product Number
ZBVJ55
Description
CONFIG SWITCH LAMP LED ORNG 12V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Orange 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
LED
Color
Orange
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,57000 €48,57 €
Manufacturers Standard Package
Unit Price without VAT:48,57000 €
Unit Price with VAT:57,79830 €