
SSP1D412BD | |
|---|---|
DigiKey Part Number | 4008-SSP1D412BD-ND |
Manufacturer | |
Manufacturer Product Number | SSP1D412BD |
Description | SSR RELAY SPST-NO 12A 1-150V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SSP1D412BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 150 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,09000 € | 45,09 € |
| 10 | 40,15300 € | 401,53 € |
| 25 | 38,34040 € | 958,51 € |
| 50 | 37,02260 € | 1.851,13 € |
| 100 | 35,74890 € | 3.574,89 € |
| 250 | 34,13144 € | 8.532,86 € |
| Unit Price without VAT: | 45,09000 € |
|---|---|
| Unit Price with VAT: | 53,65710 € |





