



SSP1A4125BDS | |
|---|---|
DigiKey Part Number | 4008-SSP1A4125BDS-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A4125BDS |
Description | SSR RELAY SPST-NO 125A 48-660V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A4125BDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 125 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 € | 125,15 € |
| 10 | 111,43200 € | 1.114,32 € |
| 25 | 106,39360 € | 2.659,84 € |
| 50 | 102,73280 € | 5.136,64 € |
| Unit Price without VAT: | 125,15000 € |
|---|---|
| Unit Price with VAT: | 148,92850 € |






