



SSM1A112P7 | |
|---|---|
DigiKey Part Number | 4008-SSM1A112P7-ND |
Manufacturer | |
Manufacturer Product Number | SSM1A112P7 |
Description | SSR RELAY SPST-NO 12A 24-280V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSM1A112P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 200 ~ 265VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,51000 € | 41,51 € |
| 10 | 36,96500 € | 369,65 € |
| 25 | 35,29600 € | 882,40 € |
| 50 | 34,08260 € | 1.704,13 € |
| 100 | 32,91050 € | 3.291,05 € |
| 250 | 31,42144 € | 7.855,36 € |
| Unit Price without VAT: | 41,51000 € |
|---|---|
| Unit Price with VAT: | 49,39690 € |


