
SSM1A112F7R | |
|---|---|
DigiKey Part Number | 4008-SSM1A112F7R-ND |
Manufacturer | |
Manufacturer Product Number | SSM1A112F7R |
Description | SSR RELAY SPST-NO 12A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 12 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type AC |

