



SSM1A112B7R | |
|---|---|
DigiKey Part Number | 4008-SSM1A112B7R-ND |
Manufacturer | |
Manufacturer Product Number | SSM1A112B7R |
Description | SSR RELAY SPST-NO 12A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,71000 € | 61,71 € |
| Unit Price without VAT: | 61,71000 € |
|---|---|
| Unit Price with VAT: | 73,43490 € |

