Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1D03BDPV

DigiKey Part Number
4008-SSL1D03BDPV-ND
Manufacturer
Manufacturer Product Number
SSL1D03BDPV
Description
PRE ASSEMBLED RELAY, HARMONY SOL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
SSL1D03BDPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
16 ~ 30VDC
Voltage - Load
1 V ~ 24 V
Load Current
3.5 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,73000 €32,73 €
Manufacturers Standard Package
Unit Price without VAT:32,73000 €
Unit Price with VAT:38,94870 €