Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1A12BDPV

DigiKey Part Number
4008-SSL1A12BDPV-ND
Manufacturer
Manufacturer Product Number
SSL1A12BDPV
Description
SSR RELAY SPST-NO 2A 24-250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSL1A12BDPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
16 ~ 30VDC
Voltage - Load
24 V ~ 250 V
Load Current
2 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, GOST, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,66000 €24,66 €
Manufacturers Standard Package
Unit Price without VAT:24,66000 €
Unit Price with VAT:29,34540 €