
SR2MOD02 | |
|---|---|
DigiKey Part Number | 4008-SR2MOD02-ND |
Manufacturer | |
Manufacturer Product Number | SR2MOD02 |
Description | COMMUNICATIONS MODULE 12-24V |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | Zelio Logic Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP31 | |
Approval Agency | CSA, C-tick, FCC, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,77000 € | 543,77 € |
| Unit Price without VAT: | 543,77000 € |
|---|---|
| Unit Price with VAT: | 647,08630 € |

