



SR2A101BD | |
|---|---|
DigiKey Part Number | 4008-SR2A101BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2A101BD |
Description | ZELIO SR2 10 I-O 24VDC W/DISPLAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2A101BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | 0.550 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,85000 € | 200,85 € |
| 10 | 167,50800 € | 1.675,08 € |
| 25 | 157,13160 € | 3.928,29 € |
| 50 | 154,04080 € | 7.702,04 € |
| Unit Price without VAT: | 200,85000 € |
|---|---|
| Unit Price with VAT: | 239,01150 € |






