
SQWP141001GY | |
|---|---|
DigiKey Part Number | 4008-SQWP141001GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141001GY |
Description | 1 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Gray | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,21280 € | 105,32 € |
| 50 | 4,08900 € | 204,45 € |
| 100 | 3,96870 € | 396,87 € |
| 250 | 3,81504 € | 953,76 € |
| 500 | 3,70272 € | 1.851,36 € |
| 1.000 | 3,59367 € | 3.593,67 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |












