
SQR22102BKZ | |
|---|---|
DigiKey Part Number | 4008-SQR22102BKZ-ND |
Manufacturer | |
Manufacturer Product Number | SQR22102BKZ |
Description | Z-WAVE 600W DIMMER SP_3WAY ENERG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Lighting Controller Z-Wave® Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Lighting Controller | |
Modulation or Protocol | Z-Wave® | |
Frequency | - | |
Applications | Wireless Controller | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Dimming Control | |
Voltage - Supply | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,45000 € | 45,45 € |
| 10 | 39,86900 € | 398,69 € |
| 25 | 37,93720 € | 948,43 € |
| 100 | 35,29060 € | 3.529,06 € |
| Unit Price without VAT: | 45,45000 € |
|---|---|
| Unit Price with VAT: | 54,08550 € |







