
HFNF120IESE020 | |
---|---|
DigiKey Part Number | 4008-HFNF120IESE020-ND |
Manufacturer | |
Manufacturer Product Number | HFNF120IESE020 |
Description | SPD 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 3 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 962,73000 € | 962,73 € |
Unit Price without VAT: | 962,73000 € |
---|---|
Unit Price with VAT: | 1.145,64870 € |