
SLA3000M | |
|---|---|
DigiKey Part Number | 4008-SLA3000M-ND |
Manufacturer | |
Manufacturer Product Number | SLA3000M |
Description | AUTOMATIC MOLDED CASE SWITCH 415 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 415 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, IEC |

