


SH31404P11F2000 | |
|---|---|
DigiKey Part Number | 4008-SH31404P11F2000-ND |
Manufacturer | |
Manufacturer Product Number | SH31404P11F2000 |
Description | SH3 MOTOR 140.4 KEY SGL BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 3600 RPM 4.19kW Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH31404P11F2000 Models |
Category | RPM 3600 RPM |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 5.500" x 5.500" (139.70mm x 139.70mm) |
Packaging Bulk | Diameter - Shaft 0.900" (22.86mm) |
Part Status Active | Length - Shaft and Bearing 2.000" (50.80mm) |
Type AC Motor | Mounting Hole Spacing 5.100" (129.54mm) |
Function Servomotor | Termination Style Connector |
Motor Type Servo | Features Brake, Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.981,02000 € | 6.981,02 € |
| Unit Price without VAT: | 6.981,02000 € |
|---|---|
| Unit Price with VAT: | 8.307,41380 € |

