


SH31003P11F2000 | |
|---|---|
DigiKey Part Number | 4008-SH31003P11F2000-ND |
Manufacturer | |
Manufacturer Product Number | SH31003P11F2000 |
Description | SH3 MOTOR 100.3 KEY SGL BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 4800 RPM 2.56kW Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH31003P11F2000 Models |
Category | Torque - Rated (oz-in / mNm) 1062 / 7500 |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Packaging Bulk | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.575" (40.00mm) |
Type AC Motor | Mounting Hole Spacing 3.740" (95.00mm) |
Function Servomotor | Termination Style Connector |
Motor Type Servo | Features Brake, Key |
RPM 4800 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.871,10000 € | 2.871,10 € |
| Unit Price without VAT: | 2.871,10000 € |
|---|---|
| Unit Price with VAT: | 3.416,60900 € |

