


SH31003P0BA4000 | |
|---|---|
DigiKey Part Number | 4008-SH31003P0BA4000-ND |
Manufacturer | |
Manufacturer Product Number | SH31003P0BA4000 |
Description | SH3 MOTOR 100.3 MLT OMC ANG IP54 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 4800 RPM 2.39kW Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH31003P0BA4000 Models |
Category | RPM 4800 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 991.3 / 7000 |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 3.900" x 3.900" (99.06mm x 99.06mm) |
Part Status Active | Diameter - Shaft 0.700" (17.78mm) |
Type AC Motor | Length - Shaft and Bearing 1.600" (40.64mm) |
Function Servomotor | Mounting Hole Spacing 3.700" (93.98mm) |
Motor Type Servo | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.687,38000 € | 3.687,38 € |
| Unit Price without VAT: | 3.687,38000 € |
|---|---|
| Unit Price with VAT: | 4.387,98220 € |








