New at DigiKey
Servo AC Motor Servomotor Absolute
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC Motor Servomotor Absolute
SH30701P01A2000

SH30701P02A2000

DigiKey Part Number
4008-SH30701P02A2000-ND
Manufacturer
Manufacturer Product Number
SH30701P02A2000
Description
SH3 MOTOR 070.1 MLT ANG IP54
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC Motor Servomotor 7200 RPM 950W Absolute 115 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
SH30701P02A2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
198.3 / 1400
Manufacturer
Schneider Electric
Encoder Type
Absolute
Series
Size / Dimension
Square - 2.800" x 2.800" (71.12mm x 71.12mm)
Packaging
Bulk
Diameter - Shaft
0.400" (10.16mm)
Part Status
Active
Length - Shaft and Bearing
0.900" (22.86mm)
Type
AC Motor
Mounting Hole Spacing
2.400" (60.96mm)
Function
Servomotor
Termination Style
Connector
Motor Type
Servo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.906,43000 €1.906,43 €
Manufacturers Standard Package
Unit Price without VAT:1.906,43000 €
Unit Price with VAT:2.268,65170 €