


SH30553P01F2000 | |
|---|---|
DigiKey Part Number | 4008-SH30553P01F2000-ND |
Manufacturer | |
Manufacturer Product Number | SH30553P01F2000 |
Description | SH3 MOTOR 055.3 SGL BRK ANG IP54 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 9000 RPM 970W Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH30553P01F2000 Models |
Category | RPM 9000 RPM |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 2.165" x 2.165" (55.00mm x 55.00mm) |
Packaging Bulk | Diameter - Shaft 0.354" (9.00mm) |
Part Status Active | Length - Shaft and Bearing 0.787" (20.00mm) |
Type AC Motor | Mounting Hole Spacing 1.575" (40.00mm) |
Function Servomotor | Termination Style Connector |
Motor Type Servo | Features Brake |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.355,39000 € | 2.355,39 € |
| Unit Price without VAT: | 2.355,39000 € |
|---|---|
| Unit Price with VAT: | 2.802,91410 € |

