
SDSA3650D | |
|---|---|
DigiKey Part Number | 4008-SDSA3650D-ND |
Manufacturer | |
Manufacturer Product Number | SDSA3650D |
Description | SPD 1.02KV MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.02kV MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.02kV | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | 65°C | |
Features | - | |
Mounting Type | Panel Mount | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,97000 € | 221,97 € |
| Unit Price without VAT: | 221,97000 € |
|---|---|
| Unit Price with VAT: | 264,14430 € |

