
RXZE2S108M | |
|---|---|
DigiKey Part Number | 4008-RXZE2S108M-ND |
Manufacturer | |
Manufacturer Product Number | RXZE2S108M |
Description | HARMONY, SOCKET, FOR RXM2 RELAYS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RXZE2S108M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Harmony Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,59900 € | 65,99 € |
| 25 | 6,30160 € | 157,54 € |
| 50 | 6,08540 € | 304,27 € |
| 100 | 5,87650 € | 587,65 € |
| 250 | 5,61116 € | 1.402,79 € |
| 500 | 5,41828 € | 2.709,14 € |
| 1.000 | 5,23191 € | 5.231,91 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


















