


RSLZRA4 | |
|---|---|
DigiKey Part Number | 4008-RSLZRA4-ND |
Manufacturer | |
Manufacturer Product Number | RSLZRA4 |
Description | RELAY + SPRING CLAMP SOCKET 230 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSLZRA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RSL1 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |






