

SSP1A490M7T | |
---|---|
DigiKey Part Number | 4008-SSP1A490M7T-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A490M7T |
Description | SSR RELAY SPST-NO 90A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A490M7T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,41000 € | 84,41 € |
10 | 75,16100 € | 751,61 € |
25 | 71,76440 € | 1.794,11 € |
50 | 69,29560 € | 3.464,78 € |
100 | 66,91040 € | 6.691,04 € |
Unit Price without VAT: | 84,41000 € |
---|---|
Unit Price with VAT: | 100,44790 € |