
RM35LV14MW | |
|---|---|
DigiKey Part Number | 4008-RM35LV14MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35LV14MW |
Description | HARMONY, MODULAR LIQUID LEVEL CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Liquid/Fuel Level Monitor 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RM35LV14MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid/Fuel Level Monitor | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | - | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,53000 € | 154,53 € |
| 10 | 128,56500 € | 1.285,65 € |
| 25 | 120,40680 € | 3.010,17 € |
| 50 | 116,01660 € | 5.800,83 € |
| Unit Price without VAT: | 154,53000 € |
|---|---|
| Unit Price with VAT: | 183,89070 € |





