
RM22UA21MR | |
|---|---|
DigiKey Part Number | 4008-RM22UA21MR-ND |
Manufacturer | |
Manufacturer Product Number | RM22UA21MR |
Description | HARMONY, MODULAR 1-PHASE OVERVOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM22UA21MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.05 ~ 5V AC/DC | |
Delay Time | No Delay | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,92000 € | 123,92 € |
| 10 | 102,90700 € | 1.029,07 € |
| 25 | 96,25200 € | 2.406,30 € |
| 50 | 91,85760 € | 4.592,88 € |
| Unit Price without VAT: | 123,92000 € |
|---|---|
| Unit Price with VAT: | 147,46480 € |


