
RM22TU23 | |
|---|---|
DigiKey Part Number | 4008-RM22TU23-ND |
Manufacturer | |
Manufacturer Product Number | RM22TU23 |
Description | HARMONY, MODULAR 3-PHASE UNDERVO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM22TU23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | No Delay | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,71000 € | 159,71 € |
| 10 | 132,91100 € | 1.329,11 € |
| 25 | 124,50240 € | 3.112,56 € |
| 50 | 120,22700 € | 6.011,35 € |
| Unit Price without VAT: | 159,71000 € |
|---|---|
| Unit Price with VAT: | 190,05490 € |



