
RM22TA33 | |
|---|---|
DigiKey Part Number | 4008-RM22TA33-ND |
Manufacturer | |
Manufacturer Product Number | RM22TA33 |
Description | HARMONY, MODULAR 3-PHASE SUPPLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM22TA33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,71000 € | 145,71 € |
| 10 | 121,16400 € | 1.211,64 € |
| 25 | 113,43600 € | 2.835,90 € |
| 50 | 108,86940 € | 5.443,47 € |
| Unit Price without VAT: | 145,71000 € |
|---|---|
| Unit Price with VAT: | 173,39490 € |




