
RM22JA31MR | |
|---|---|
DigiKey Part Number | 4008-RM22JA31MR-ND |
Manufacturer | |
Manufacturer Product Number | RM22JA31MR |
Description | HARMONY, MODULAR 1-PHASE CURRENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM22JA31MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.004 ~ 1A AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,42000 € | 131,42 € |
| 10 | 109,19200 € | 1.091,92 € |
| 25 | 102,16520 € | 2.554,13 € |
| 50 | 97,52960 € | 4.876,48 € |
| Unit Price without VAT: | 131,42000 € |
|---|---|
| Unit Price with VAT: | 156,38980 € |



