
RLF36160CU44A | |
|---|---|
DigiKey Part Number | 4008-RLF36160CU44A-ND |
Manufacturer | |
Manufacturer Product Number | RLF36160CU44A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1.6kA 600 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25.757,97000 € | 25.757,97 € |
| Unit Price without VAT: | 25.757,97000 € |
|---|---|
| Unit Price with VAT: | 30.651,98430 € |

