
RKF36200CU33A | |
|---|---|
DigiKey Part Number | 4008-RKF36200CU33A-ND |
Manufacturer | |
Manufacturer Product Number | RKF36200CU33A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2kA 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination Yellow |
Breaker Type Solid State | Approval Agency CSA, UL |

