
RKF36100CU33A | |
|---|---|
DigiKey Part Number | 4008-RKF36100CU33A-ND |
Manufacturer | |
Manufacturer Product Number | RKF36100CU33A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1kA 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Solid State |
Manufacturer Schneider Electric | Current Rating (Amps) 1kA |
Series | Voltage Rating - AC 600 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, IEC 60947-2, NEMA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25.202,61000 € | 25.202,61 € |
| Unit Price without VAT: | 25.202,61000 € |
|---|---|
| Unit Price with VAT: | 29.991,10590 € |

