



REXL2TMJD | |
|---|---|
DigiKey Part Number | 4008-REXL2TMJD-ND |
Manufacturer | |
Manufacturer Product Number | REXL2TMJD |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | REXL2TMJD Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC/DC |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |



