RE48ACV12MW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RE48ACV12MW
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE48ACV12MW

DigiKey Part Number
4008-RE48ACV12MW-ND
Manufacturer
Manufacturer Product Number
RE48ACV12MW
Description
RELAY TIME DELAY 300HR 5A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RE48ACV12MW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
DPDT (2 Form C)
Delay Time
0.02 Sec ~ 300 Hrs
Contact Rating @ Voltage
5A @ 250VAC/DC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,58000 €90,58 €
1080,65100 €806,51 €
2577,00600 €1.925,15 €
5074,35680 €3.717,84 €
10071,79690 €7.179,69 €
Manufacturers Standard Package
Unit Price without VAT:90,58000 €
Unit Price with VAT:107,79020 €