



RE22R2QEMR | |
|---|---|
DigiKey Part Number | 4008-RE22R2QEMR-ND |
Manufacturer | |
Manufacturer Product Number | RE22R2QEMR |
Description | RELAY TIME DELAY 30SEC 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Sec Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE22R2QEMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.3 Sec ~ 30 Sec | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,73000 € | 57,73 € |
| 10 | 51,40700 € | 514,07 € |
| 25 | 49,08520 € | 1.227,13 € |
| 50 | 47,39720 € | 2.369,86 € |
| 100 | 45,76630 € | 4.576,63 € |
| Unit Price without VAT: | 57,73000 € |
|---|---|
| Unit Price with VAT: | 68,69870 € |





