RE22R2KMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RE22R2KMR
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE22R2KMR

DigiKey Part Number
4008-RE22R2KMR-ND
Manufacturer
Manufacturer Product Number
RE22R2KMR
Description
RELAY TIME DELAY 10MIN 5A 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 10 Min Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RE22R2KMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 10 Min
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,15000 €104,15 €
1092,73800 €927,38 €
2588,54600 €2.213,65 €
5085,49880 €4.274,94 €
10082,55580 €8.255,58 €
Manufacturers Standard Package
Unit Price without VAT:104,15000 €
Unit Price with VAT:123,93850 €