RE17RLMU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RE17RLMU
RE17RLMU
RE17RLMU

RE17RLMU

DigiKey Part Number
4008-RE17RLMU-ND
Manufacturer
Manufacturer Product Number
RE17RLMU
Description
RELAY TIME DELAY 100HR 8A 250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RE17RLMU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
24 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,30000 €56,30 €
1050,13100 €501,31 €
2547,86640 €1.196,66 €
5046,22040 €2.311,02 €
10044,63030 €4.463,03 €
Manufacturers Standard Package
Unit Price without VAT:56,30000 €
Unit Price with VAT:66,99700 €