



RE17RHMU | |
|---|---|
DigiKey Part Number | 4008-RE17RHMU-ND |
Manufacturer | |
Manufacturer Product Number | RE17RHMU |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17RHMU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,20000 € | 54,20 € |
| 10 | 48,26000 € | 482,60 € |
| 25 | 46,08040 € | 1.152,01 € |
| 50 | 44,49600 € | 2.224,80 € |
| 100 | 42,96510 € | 4.296,51 € |
| Unit Price without VAT: | 54,20000 € |
|---|---|
| Unit Price with VAT: | 64,49800 € |



