



RE17LMBM | |
|---|---|
DigiKey Part Number | 4008-RE17LMBM-ND |
Manufacturer | |
Manufacturer Product Number | RE17LMBM |
Description | RELAY TIME DELAY 100HR 20A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17LMBM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 20A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,43000 € | 51,43 € |
| Unit Price without VAT: | 51,43000 € |
|---|---|
| Unit Price with VAT: | 61,20170 € |




