


RE17LCBMS | |
|---|---|
DigiKey Part Number | 4008-RE17LCBMS-ND |
Manufacturer | |
Manufacturer Product Number | RE17LCBMS |
Description | RELAY TIME DELAY 100HR 0.7A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 0.7A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | - | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 0.7A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

