
QOU345CCC | |
|---|---|
DigiKey Part Number | 4008-QOU345CCC-ND |
Manufacturer | |
Manufacturer Product Number | QOU345CCC |
Description | MINIATURE CIRCUIT BREAKER 240V 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 45A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,33000 € | 294,33 € |
| Unit Price without VAT: | 294,33000 € |
|---|---|
| Unit Price with VAT: | 350,25270 € |

