
QOU3401021 | |
|---|---|
DigiKey Part Number | 4008-QOU3401021-ND |
Manufacturer | |
Manufacturer Product Number | QOU3401021 |
Description | MINIATURE CIRCUIT BREAKER 240V 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 240 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,85000 € | 402,85 € |
| Unit Price without VAT: | 402,85000 € |
|---|---|
| Unit Price with VAT: | 479,39150 € |

