Parametric Equivalent

QOU2601021 | |
|---|---|
DigiKey Part Number | 4008-QOU2601021-ND |
Manufacturer | |
Manufacturer Product Number | QOU2601021 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOU260 | Schneider Electric | 0 | 4008-QOU260-ND | 79,21000 € | Parametric Equivalent |
| QOU2601042 | Schneider Electric | 0 | 4008-QOU2601042-ND | 236,45000 € | Parametric Equivalent |
| QOU260B | Schneider Electric | 0 | 4008-QOU260B-ND | 75,25000 € | Parametric Equivalent |
| QOUQ260 | Schneider Electric | 0 | 4008-QOUQ260-ND | 89,95000 € | Parametric Equivalent |
| QOUQ260B | Schneider Electric | 0 | 4008-QOUQ260B-ND | 87,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,45000 € | 236,45 € |
| Unit Price without VAT: | 236,45000 € |
|---|---|
| Unit Price with VAT: | 281,37550 € |






