
QOU1501042 | |
|---|---|
DigiKey Part Number | 4008-QOU1501042-ND |
Manufacturer | |
Manufacturer Product Number | QOU1501042 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,82000 € | 194,82 € |
| Unit Price without VAT: | 194,82000 € |
|---|---|
| Unit Price with VAT: | 231,83580 € |

