
QOGP3P604436200P | |
|---|---|
DigiKey Part Number | 4008-QOGP3P604436200P-ND |
Manufacturer | |
Manufacturer Product Number | QOGP3P604436200P |
Description | QO COMB 200A SE AND 60A GENERATO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,90000 € | 849,90 € |
| Unit Price without VAT: | 849,90000 € |
|---|---|
| Unit Price with VAT: | 1.011,38100 € |

