
QOB370VH1021 | |
|---|---|
DigiKey Part Number | 4008-QOB370VH1021-ND |
Manufacturer | |
Manufacturer Product Number | QOB370VH1021 |
Description | MINIATURE CIRCUIT BREAKER 240V 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 70A |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,21000 € | 637,21 € |
| Unit Price without VAT: | 637,21000 € |
|---|---|
| Unit Price with VAT: | 758,27990 € |

