Circuit Breaker Thermal Magnetic 100A 240 V AC DC Lever PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOB3100

DigiKey Part Number
4008-QOB3100-ND
Manufacturer
Manufacturer Product Number
QOB3100
Description
MINIATURE CIRCUIT BREAKER 240V 1
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 240 V AC DC Lever PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Obsolete
Illumination
None
Mounting Type
PCB
Approval Agency
CSA, UL
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.