
QOB280 | |
|---|---|
DigiKey Part Number | 4008-QOB280-ND |
Manufacturer | |
Manufacturer Product Number | QOB280 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,05000 € | 218,05 € |
| Unit Price without VAT: | 218,05000 € |
|---|---|
| Unit Price with VAT: | 259,47950 € |

