
QOB220SWN1021 | |
|---|---|
DigiKey Part Number | 4008-QOB220SWN1021-ND |
Manufacturer | |
Manufacturer Product Number | QOB220SWN1021 |
Description | MINIATURE CIRCUIT BREAKER 120V 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 120 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 120 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,55000 € | 261,55 € |
| Unit Price without VAT: | 261,55000 € |
|---|---|
| Unit Price with VAT: | 311,24450 € |

