QOB210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 91,03000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 91,03000 €
Datasheet
Circuit Breaker Thermal Magnetic 10A 240 V AC 48 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOB210

DigiKey Part Number
4008-QOB210-ND
Manufacturer
Manufacturer Product Number
QOB210
Description
MINIATURE CIRCUIT BREAKER 240V 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 240 V AC 48 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QOB21035Schneider Electric04008-QOB21035-ND91,03000 €Parametric Equivalent
QOB2105237Schneider Electric04008-QOB2105237-ND91,03000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,88000 €77,88 €
Manufacturers Standard Package
Unit Price without VAT:77,88000 €
Unit Price with VAT:92,67720 €